Schneider Electric, 0.4 → 1 in, ComPacT NS Circuit Breaker 3-Pole 1kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 759-498
- Mfr. Part No.:
- C100H450FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30,557.87
(exc. GST)
$33,613.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,557.87 |
*price indicative
- RS Stock No.:
- 759-498
- Mfr. Part No.:
- C100H450FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | 0.4 → 1 in | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 800V ac | |
| Terminal Type | Terminal Clamping | |
| Width | 280mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 327mm | |
| Depth | 147 | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Setting | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range 0.4 → 1 in | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 800V ac | ||
Terminal Type Terminal Clamping | ||
Width 280mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 327mm | ||
Depth 147 | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Setting | ||
- COO (Country of Origin):
- IT
The Schneider Electric circuit protection solution ensures reliable distribution with Advanced control technology, offering efficient operation and robust safety features to safeguard electrical circuits in various environments.
Rated current of 1000 A at 50 °C ensures optimal performance under maximum load
Manual operation provides user-friendly control for diverse applications
Trip unit offers electronic protection with LSI functions for enhanced reliability
Related links
- Schneider Electric ComPacT NS Circuit Breaker 3-Pole 1000A Fixed
- RS PRO RS92E Circuit Breaker 3-Pole 1000A Panel Mount
- Schneider Electric C10 MCCB 3-Pole 1000A Fixed
- Schneider Electric C10 MCCB 4-Pole 1000A Fixed
- Schneider Electric C10 MCCB 4-Pole 1000A Fixed
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 1000A, Breaking Capacity 50 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 2.5kA Fixed
