Schneider Electric, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

$14,369.76

(exc. GST)

$15,806.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,369.76

*price indicative

RS Stock No.:
334-992
Mfr. Part No.:
33291
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

3

Current Rating

1kA

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

210mm

Height

327mm

Depth

147mm

Standards/Approvals

IEC 60947-2, RoHS

COO (Country of Origin):
FR
The Schneider Electric Compact NS1000H circuit breaker is a 3 pole, fixed-mounted unit with a rated current of 1000A at 50°C and a rated operational voltage of 690V AC, suitable for 50/60 Hz AC networks. It complies with EN/IEC 60947-2 standards and is suitable for isolation. It features an electrically operated control type and provides a rated insulation voltage of 1000V AC with an impulse withstand voltage of 8 kV, making it highly reliable for heavy duty applications.

IP40 conforming to IEC 60529

IK07 conforming to EN 50102

RoHS compliant

PVC and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy