ABB, XT2N, 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-097
- Mfr. Part No.:
- 1SDA067021R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$680.81
(exc. GST)
$748.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.81 |
*price indicative
- RS Stock No.:
- 717-097
- Mfr. Part No.:
- 1SDA067021R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 1.6A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 1.6A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Width 120mm | ||
Depth 82.5mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for power distribution applications. This enhanced product offers reliable protection with its thermomagnetic release, catering to electrical systems requiring exceptional safety and durability. It accommodates AC and DC current types, ensuring versatility across various installations. Notably, the circuit breaker boasts a rated current of 160 A and a short-circuit breaking capacity of up to 65 kA, making it Ideal for high-demand environments. Its Compact design, combined with front terminals for easier connections, establishes the XT2N as a robust solution for safeguarding VITAL electrical infrastructure.
Thermomagnetic release provides reliable protection against overload and short circuits
Rated operational voltage of 690 V AC and 500 V DC supports various applications
Compact dimensions with a net weight of only 1.45 kg facilitate easy installation in limited spaces
Standardised certifications ensure compliance with relevant safety regulations
Exceptional electrical durability of 120 cycles per hour enhances operational efficiency
Designed with modularity in mind for extended product lifetime and recyclability
Offers tight connections with front-mounted terminals to Streamline wiring processes
A minimum order quantity of one piece ensures flexibility for customers
Innovative environmental solutions support initiatives for waste reduction
Related links
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA