ABB, XT2N, 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-972
- Mfr. Part No.:
- 1SDA067035R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$727.45
(exc. GST)
$800.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.45 |
*price indicative
- RS Stock No.:
- 720-972
- Mfr. Part No.:
- 1SDA067035R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Depth 82.5mm | ||
Standards/Approvals CE | ||
Width 120mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution. This device features a thermomagnetic release mechanism, allowing for reliable protection in electrical systems. Its robust four-pole configuration ensures compatibility with various applications, providing a rated current of up to 160 A. The circuit breaker is built for durability and long service life, accommodating demanding environments while facilitating easy installation and effective operation. As part of ABB EcoSolutions, it demonstrates commitment to sustainable practices and environmental compliance, ensuring a responsible choice for modern electrical systems.
Thermomagnetic release for dependable circuit protection against overload and short-circuits
Four-pole design ensures versatility in applications requiring multiple connections
Rated for maximum operational use at 160 A, Ideal for various industrial settings
Compact dimensions with a net width of 120 mm and height of 130 mm for space-efficient installations
Operating voltage of 690 V AC enhances its capability in high-demand scenarios
Electrical durability of up to 8000 cycles, promoting reduced maintenance requirements
High short-circuit breaking capacity ensuring safety and reliability under fault conditions
Manufactured in line with standards such as IEC60947-2, guaranteeing quality and performance
Minimal environmental impact through compliance with RoHS and REACH regulations
Features modularity and recyclability rate of 55.70%, supporting sustainable practices
Related links
- ABB 1SD Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 4A, Breaking Capacity 36 kA