Schneider Electric, ComPact, C10 MCCB 4-Pole 1kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-280
- Mfr. Part No.:
- C100N450FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,663.68
(exc. GST)
$13,930.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,663.68 |
*price indicative
- RS Stock No.:
- 655-280
- Mfr. Part No.:
- C100N450FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C10 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 147mm | |
| Standards/Approvals | EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | |
| Width | 210mm | |
| Height | 327mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C10 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 147mm | ||
Standards/Approvals EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | ||
Width 210mm | ||
Height 327mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for reliable and efficient electrical distribution. With a robust MicroLogic 5.0 control unit, this circuit breaker delivers exceptional performance, handling up to 1000A at 50°C. It is suited for a wide range of applications, showcasing impressive breaking capacities of up to 50 kA. Built to ensure safety and compliance with rigorous standards, it supports a rated operational voltage of 690 V AC across various network types, making it ideal for modern distribution systems. The devices user-friendly, manually operated mechanism ensures ease of use in industrial settings, while its durable construction ensures long-lasting reliability and performance in diverse operating conditions.
Equipped with a MicroLogic 5.0 control unit for enhanced functionality
Handles up to 1000A at 50°C with a proven breaking capacity of 50 kA at 415 V AC
Conforms to EN/IEC 60947-2 standards, ensuring safety and reliability
Provides compatibility with AC network types at both 50/60 Hz frequencies
Offers trip unit protection features such as LSI for enhanced circuit safety
Includes a robust mechanical durability rating of up to 10,000 cycles
Flexible trip and long-time protection settings allow for tailored performance
Compact dimensions of 280 mm width and 327 mm height for space-saving installation
Local signalling features with LEDs provide clear fault indications
Designed with IP40 protection, ensuring resilience against environmental factors
Related links
- Schneider Electric C10 MCCB 4-Pole 1000A Fixed
- Schneider Electric C10 MCCB 3-Pole 1000A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 1000A, Breaking Capacity 50 kA
- Schneider Electric C10 MCCB 2-Pole 50A Fixed
- Schneider Electric C10 MCCB 1-Pole 100A Fixed
- Schneider Electric C10 MCCB 1-Pole 30A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
