RS PRO, RS, RS92E Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 70 kA, Panel Mount
- RS Stock No.:
- 683-390
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,594.48
(exc. GST)
$2,853.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,594.48 |
*price indicative
- RS Stock No.:
- 683-390
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS92E | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Mount Hole Size | M6 | |
| Terminal Type | Busbar | |
| Width | 370mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 180mm | |
| Height | 210mm | |
| Break Time | 20 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS92E | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Mount Hole Size M6 | ||
Terminal Type Busbar | ||
Width 370mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 180mm | ||
Height 210mm | ||
Break Time 20 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- TR
RS PRO 1250 A Circuit Breaker 690 V
The RS PRO Circuit Breaker is designed for high-performance electrical protection in industrial applications. With a current rating of 1250 A and a breaking capacity of 70 kA, it ensures reliable operation under demanding conditions. Ideal for safeguarding electrical circuits from overloads and short circuits, this circuit breaker is a Crucial component in maintaining system integrity and safety.
Features and Benefits
Current Rating: Supports up to 1250 A for high-capacity applications
Breaking Capacity: 70 kA ensures robust protection against electrical faults
Rated AC Voltage: Operates efficiently at 690 V for industrial use
Tripping Mechanism: Electronic tripping for precise and reliable operation
Mount Type: Panel mount design for easy installation
Terminal Type: Busbar connection for secure and stable electrical contact
Reset Actuator Type: Knob for straightforward manual resetting
Number of Poles: 3 poles for comprehensive circuit protection
Breaking Capacity: 70 kA ensures robust protection against electrical faults
Rated AC Voltage: Operates efficiently at 690 V for industrial use
Tripping Mechanism: Electronic tripping for precise and reliable operation
Mount Type: Panel mount design for easy installation
Terminal Type: Busbar connection for secure and stable electrical contact
Reset Actuator Type: Knob for straightforward manual resetting
Number of Poles: 3 poles for comprehensive circuit protection
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards
Tripping characteristics include Ir=0.4 to 1 In and Ii=2 to 10 In
Mount hole size is M6 for secure panel mounting
Dimensions: 370 mm width, 210 mm height, 180 mm depth
Tripping characteristics include Ir=0.4 to 1 In and Ii=2 to 10 In
Mount hole size is M6 for secure panel mounting
Dimensions: 370 mm width, 210 mm height, 180 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS92E Circuit Breaker 3-Pole 1000A Panel Mount
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Schneider Electric Masterpact MTZ1 Circuit Breaker 3-Pole 1250A Fixed
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Schneider Electric Masterpact MTZ1 Circuit Breaker 3-Pole 1250A Chassis Mount
- RS PRO RS102E Circuit Breaker 3-Pole 1600A Panel Mount
- Siemens 3VA Circuit Breaker 4-Pole 1250A Screw
