RS PRO, RS, RS61 Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$500.66

(exc. GST)

$550.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.66

*price indicative

RS Stock No.:
683-385
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS61

Number of Poles

3

Current Rating

400A

Breaking Capacity

36kA

Mount Type

Panel Mount

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Cable

Mount Hole Size

M6

Depth

140mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Width

257mm

Height

140mm

Reset Actuator Type

Knob

Tripping Mechanism

Thermal Magnetic

Break Time

20 ms

COO (Country of Origin):
TR

RS PRO 400 A Circuit Breaker, 36 kA


The RS PRO 400 A Circuit Breaker is designed to provide reliable protection for electrical circuits in industrial environments. With a breaking capacity of 36 kA, it ensures safe interruption of fault currents, safeguarding equipment and personnel. This circuit breaker is Ideal for applications requiring high current ratings and robust performance.

Features and Benefits


Breaking Capacity: 36 kA ensures effective interruption of high fault currents.
Current Rating: 400 A supports high-power applications.
Rated AC Voltage: 690 V suitable for various industrial settings.
Rated DC Voltage: 500 V provides versatility in different power systems.
Tripping Mechanism: Thermal Magnetic offers reliable protection against overloads and short circuits.
Mount Type: Panel Mount allows easy integration into existing systems.
Reset Actuator Type: Knob enables straightforward manual resetting.

Applications


Industrial power distribution
Manufacturing facilities
Electrical panels

Additional Information


Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring safety and compliance.
Tripping Characteristics: Ir=0.7 to 1 In and Ii=5 to 10 In for precise protection settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy