RS PRO, RS, RS61 Circuit Breaker 3-Pole 315A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$500.66

(exc. GST)

$550.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.66

*price indicative

RS Stock No.:
683-437
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS61

Number of Poles

3

Current Rating

315A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Mount Hole Size

M6

Terminal Type

Cable

Width

257mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Height

140mm

Depth

140mm

Break Time

20 ms

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Knob

COO (Country of Origin):
TR

RS PRO 315 A Circuit Breaker 36 kA


The RS PRO 315 A Circuit Breaker is designed to provide reliable protection for electrical circuits against overloads and short circuits. With a breaking capacity of 36 kA, it is suitable for high-demand industrial applications, ensuring safety and efficiency in operation.

Features and Benefits


Breaking Capacity: 36 kA for handling high fault currents effectively
Current Rating: 315 A to support large electrical loads
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC circuits
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Mount Type: Panel Mount for easy installation
Reset Actuator Type: Knob for straightforward manual reset
Number of Poles: 3 for three-phase circuit protection

Applications


Industrial power distribution
Manufacturing facilities
Electrical panels

Additional Information


Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS
Terminal Type: Cable for secure and efficient connections
Tripping Characteristics: Ir=0.7 to 1 In, Ii=5 to 10 In for customizable protection settings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy