Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$6,332.18

(exc. GST)

$6,965.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,332.18

*price indicative

RS Stock No.:
260-8106
Mfr. Part No.:
C40F4TM400D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity

36kA

Mount Type

Fixed

Rated DC Voltage

750V dc

Standards/Approvals

EN/IEC 60947

Width

185mm

Depth

110mm

Height

255mm

Tripping Mechanism

TM-DC

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual oper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy