RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$1,437.14

(exc. GST)

$1,580.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,437.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-8087
Mfr. Part No.:
C40F3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

400A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Fixed

Terminal Type

Front

Width

140mm

Standards/Approvals

EN/IEC 60947-2, UL 508

Height

255mm

Depth

110mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Schneider Electric NSX Series MCCB, 400A Current Rating , 690V Rated AC Voltage - C40F3


This MCCB is a high-quality circuit breaker designed for robust industrial applications. With a current rating of 400 A, it offers reliable protection in electrical installations. The fixed mounting style ensures a secure installation, making it a practical choice for various systems. The device features three poles and is capable of operating at a rated AC voltage of 690 V, meeting the needs of rigorous operational environments.

Features & Benefits


• Three poles ensure effective distribution of electrical loads
• Functions reliably at a maximum voltage of 690 V
• Built for fixed mounting, offering added installation stability
• High breaking capacity suited for demanding applications
• Designed for industrial environments requiring robust solutions

Applications


• Used for managing electrical distribution in industrial setups
• Suitable for protecting machinery and equipment from overloads
• Ideal for needing high capacity circuit protection
• Utilised within automated systems for enhanced safety measures

What is the significance of the breaking capacity in this device?


The breaking capacity indicates how much fault current the device can interrupt without damage, which is Crucial for preventing electrical hazards in industrial settings.

How does the three-pole configuration enhance functionality?


The three-pole setup allows for a balanced load distribution across three phases, enhancing operational efficiency and reducing the risks of overload on individual circuits.

What considerations should be MADE regarding installation?


Proper installation must ensure compatibility with existing systems, adhering to local electrical standards for fixed mounting to guarantee safe operations.

Can this device be used in a mixed electrical environment?


Yes, it is suitable for use in environments where differing electrical loads and conditions exist, accommodating diverse industrial applications effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy