Schneider Electric, ComPact, C16 MCCB 4-Pole 1.6kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-001
- Mfr. Part No.:
- C160N450FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,195.38
(exc. GST)
$18,914.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,195.38 |
*price indicative
- RS Stock No.:
- 655-001
- Mfr. Part No.:
- C160N450FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C16 | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-2, IEC 60947-1 | |
| Depth | 127mm | |
| Height | 327mm | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C16 | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC 60947-2, IEC 60947-1 | ||
Depth 127mm | ||
Height 327mm | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker is expertly engineered for reliable distribution in electrical systems. Designed to manage loads of up to 1600A, this robust device offers essential protection with its manual operation and MicroLogic 5.0 control unit. With a rated operational voltage of 690V AC, it ensures superior performance across diverse applications. The breaker incorporates advanced features such as LSI protection functions for enhanced reliability. In addition to its compact design, it adheres to rigorous standards, making it a preferred choice for setups requiring robust safety measures and consistent operational integrity.
Four-pole design for versatile applications in distribution systems
High breaking capacity of 50kA at 415V AC ensures effective short-circuit protection
Electronic trip unit technology for precise and reliable performance
Adjustable thermal and short-time protection settings enhance operational flexibility
Mechanical durability rated for 10,000 cycles supports long-term usage
Compact dimensions facilitate easy installation and efficient use of space
Conforms to EN/IEC standards for guaranteed safety and compliance
IP40 protection rating ensures reliable performance in various environments.
Related links
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C10 MCCB 4-Pole 1000A Fixed
- Schneider Electric C06 MCCB 4-Pole 630A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
