Schneider Electric, ComPact, C11 MCCB 4-Pole 50A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$3,843.65

(exc. GST)

$4,228.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,843.65

*price indicative

RS Stock No.:
655-285
Mfr. Part No.:
C11N44V050L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

MCCB

Series

C11

Number of Poles

4

Current Rating

50A

Breaking Capacity

50kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Depth

80mm

Width

108mm

Standards/Approvals

EN/IEC 60947-2

Height

144mm

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker is engineered for reliable earth leakage protection, ideal for distribution applications. Designed with the MicroLogic 4.1 trip unit, this device ensures enhanced operational safety and performance at 50 A. With a robust construction capable of handling up to 50 kA short-circuit breaking capacity at 415 VAC, it supports diverse network types including AC at 50/60 Hz. The ergonomic design allows for both horizontal and vertical mounting, making it versatile for various installation environments while conforming to IEC standards for safety and isolation.

Integrates EverLink connectors for reliable connections

Supports adjustable long-time and short-time protection settings for customised performance

Features a toggle control type for user-friendly operation

Ensures high mechanical and electrical durability with 20,000 operational cycles

Provides adjustable earth-leakage protection sensitivity ranging from 30 mA to 5 A

Includes a thermal memory function, retaining the last 20 minutes of operation history

Complies with stringent environmental standards, including IP40 and IK07 ratings

Constructed with grey RAL 7016 housing, combining durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy