Schneider Electric, ComPact, C08 MCCB 4-Pole 800A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-490
- Mfr. Part No.:
- C080N450FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,323.80
(exc. GST)
$11,356.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,323.80 |
*price indicative
- RS Stock No.:
- 654-490
- Mfr. Part No.:
- C080N450FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 210mm | |
| Standards/Approvals | REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | |
| Depth | 147mm | |
| Height | 327mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 210mm | ||
Standards/Approvals REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | ||
Depth 147mm | ||
Height 327mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for critical distribution applications. With a robust construction, it operates at a rated current of 800 A, ensuring reliable performance in demanding environments. This product features a MicroLogic 5.0 control unit with electronic trip technology, catering to safety through comprehensive overload and short-circuit protection. Suitable for isolation and conforming to EN/IEC standards, it guarantees peace of mind while delivering seamless operation under various climatic conditions, ranging from -25 to 70 °C. Its environment-friendly design promotes sustainability while maintaining high-quality standards, making it an ideal choice for modern electrical systems.
Operates at a rated operational voltage of 690 V AC, accommodating frequency variations
Utilisation category is classified as Category B, ensuring high reliability in performance
Offers an ultimate short-circuit breaking capacity of up to 85 kA, safeguarding installations
Features adjustable long-time and short-time protection settings, tailoring to specific operational needs
Provides a mechanical durability of 10,000 cycles and an electrical durability of up to 6,000 cycles at varying voltages
Compact dimensions enable easy installation, optimising valuable space in control panels
Includes multiple local signalling LEDs for enhanced user-fault communication and visibility
Resilient construction meets pollution degree 3 and IP40 ratings, ensuring longevity in harsh conditions
Supported by a contractual warranty of 18 months, reinforcing product trust and quality assurance
Related links
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPact NS800N Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 800A Fixed
