Schneider Electric, ComPact, C06 MCCB 3-Pole 630A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-971
- Mfr. Part No.:
- C063N320FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,680.40
(exc. GST)
$8,448.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,680.40 |
*price indicative
- RS Stock No.:
- 654-971
- Mfr. Part No.:
- C063N320FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C06 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2, IECEE CB Scheme, REACH, EU RoHS | |
| Width | 210mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C06 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2, IECEE CB Scheme, REACH, EU RoHS | ||
Width 210mm | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker offers a robust solution for effective distribution in electrical systems. Designed with a MicroLogic 2.0 control unit, this model ensures reliable protection with a manually operated, fixed mounting design. It delivers reliable performance with a rated current of up to 630 A and a short-circuit breaking capacity of 50 kA at 415 V AC. Conforming to EN/IEC 60947-2 standards, this circuit breaker guarantees safety and efficiency, making it ideal for various industrial applications. Built for durability and longevity, it supports optimised operation in demanding environments from -25 to 70 °C, ensuring seamless function while adhering to high-quality standards across its lifecycle.
Robust construction with a fixed mounting mode, ensuring stable installation
Manual operation, providing user control over circuit management
Multiple rated short-circuit breaking capacities, enabling versatility in applications
Compliance with stringent safety standards, ensuring reliable operation
Electronic trip unit technology prevents nuisance tripping while ensuring timely protection
Adjustable long-time pick-up settings customise protection according to specific requirements
Compact dimensions make it ideal for space-constrained installations
Local signalling with LED indicators for prompt fault diagnosis
Mechanical durability of 10,000 cycles enhances long-term reliability
Environmental standards compliance supports sustainable use and disposal
Related links
- Schneider Electric C06 MCCB 4-Pole 630A Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C10 MCCB 3-Pole 1000A Fixed
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
