Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$19,950.59

(exc. GST)

$21,945.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,950.59

*price indicative

RS Stock No.:
347-121
Mfr. Part No.:
C40F44B400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

185mm

Depth

110mm

Height

255mm

Standards/Approvals

IEC 60529, RoHS, EN/IEC 60947-2, IEC 62262

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 4.3 AB

COO (Country of Origin):
CN
The Schneider Electric Circuit Breaker is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 400A rating electronic MicroLogic 4.2AB Vigi trip unit, with an integrated adjustable earth leakage protection. MicroLogic 4.2AB Vigi provides also adjustable long time and short time protections, and a fixed instantaneous protection.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy