Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 20 kA, Fixed

Subtotal (1 unit)*

$26,895.59

(exc. GST)

$29,585.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,895.59

*price indicative

RS Stock No.:
347-123
Mfr. Part No.:
C40H47E400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity

20kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

RoHS, IEC 60529, IEC 62262

Width

185mm

Depth

110mm

Height

255mm

Tripping Characteristics

MicroLogic 7.3 E

Tripping Mechanism

Electronic

COO (Country of Origin):
CN
The Schneider Electric Circuit Breaker is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 400A rating electronic MicroLogic 7.3 E Vigi trip unit, with an integrated adjustable earth leakage protection. MicroLogic 7.3 E Vigi trip unit provides adjustable long time, short time and instantaneous protection.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy