Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 221-0936
- Mfr. Part No.:
- LV429383
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$603.68
(exc. GST)
$664.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $603.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-0936
- Mfr. Part No.:
- LV429383
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 60V dc | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Maintained Impulse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated DC Voltage 60V dc | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Maintained Impulse | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A Fixed
