Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 10 kA, Back Plate
- RS Stock No.:
- 260-8107
- Mfr. Part No.:
- C40F4TM400D1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,944.70
(exc. GST)
$10,939.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,944.70 |
*price indicative
- RS Stock No.:
- 260-8107
- Mfr. Part No.:
- C40F4TM400D1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 10kA | |
| Mount Type | Back Plate | |
| Rated DC Voltage | 1000V dc | |
| Width | 185mm | |
| Height | 255mm | |
| Depth | 110mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 10kA | ||
Mount Type Back Plate | ||
Rated DC Voltage 1000V dc | ||
Width 185mm | ||
Height 255mm | ||
Depth 110mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Back Plate
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
