RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$5,801.79

(exc. GST)

$6,381.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,801.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-952
Mfr. Part No.:
3VA6115-8JT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

No

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU556

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker presents an advanced solution for reliable line protection within a comprehensive voltage range. Engineered for performance and flexibility, this innovative model is designed to address varying operational demands. It employs cutting edge technology with LSI G alarm functionalities that enhance overload and short circuit protection, ensuring optimal safety throughout its lifecycle.

Built with a communication function for enhanced interaction capabilities

Includes a unique ground fault monitoring version for added safety measures

Provides durability with a mechanical service life rated for up to 25 000 operating cycles

Supports upgradable/retrofittable options for neutral conductors expanding its usability

Delivers high short circuit current breaking capacity for effective fault handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy