RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$6,287.61

(exc. GST)

$6,916.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,287.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-400
Mfr. Part No.:
3VA6115-8HM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU330, LIG

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker exemplifies the perfect blend of safety and efficiency for modern electrical systems. Designed for robust performance, it provides comprehensive protection against overloads and short circuits while ensuring reliability under demanding conditions. The product features an intelligent overcurrent release and ground fault protection, enabling tailored responses to varied operating scenarios. Engineered for superior electrical endurance, it withstands high operational cycles, making it an ideal choice for industrial applications.

Provides a mechanical service life of up to 25 000 operating cycles

Designed for effortless compatibility with various applications

Compact and utilitarian design for space saving installation

Equipped with ground fault monitoring for improved electrical safety

Maintains stable performance in extreme temperatures

Utilizes advanced technology to ensure minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy