RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,133.69

(exc. GST)

$5,647.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,133.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-839
Mfr. Part No.:
3VA6115-5KP31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Depth

86mm

Standards/Approvals

IEC 60947, UL 489

Width

105mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU850

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is the epitome of modern electrical protection. Engineered to excel in motor and air conditioning applications, this device ensures superior line protection with advanced features. It boasts a breaking capacity of up to 35 kA at 480 V, making it a reliable choice in demanding environments. With its LSI characteristic, the circuit breaker is adept at both overload and short circuit protection, catering specifically to various operational needs.

Exceptional breaking capacity tailored for high demand circuits

LSI protection offers advanced overload and short circuit monitoring

Designed for three pole configurations to address diverse power needs

Highly adjustable settings enable precise calibration for various applications

Robust mechanical design ensures outstanding longevity and resilience

Protects sensitive loads without additional costly components

Integrated environmental footprint analysis supports eco friendly practices

IP40 rated for solid front protection against debris and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy