RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 269-835
- Mfr. Part No.:
- 3VA6115-5JQ41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,817.08
(exc. GST)
$7,498.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,817.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-835
- Mfr. Part No.:
- 3VA6115-5JQ41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU560 | |
| Tripping Characteristics | Type L, Type S, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU560 | ||
Tripping Characteristics Type L, Type S, Type G, Type I | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker combines advanced protection features with impressive performance capabilities. Designed for reliable line protection, it utilizes the ETU560 electronic release ensuring precise overload and short circuit protection in various applications. The product showcases a robust structure designed to withstand harsh operational conditions, making it ideal for industries including heating, air conditioning, and refrigeration.
Low power loss optimizing operational efficiency
Designed for a mechanical service life of up to 25 000 cycles
Adjustable response values for customizable protection
IP40 protection class provides robustness against environmental factors
Global warming potential calculations underscore an eco friendly footprint
Communication functionality facilitates integration into smart systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Cutting Mats
- RS PRO 175mm LCD Inclinometer
- Hand Saws
- Draw Wires & Fish Tapes
