RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$5,955.01

(exc. GST)

$6,550.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,955.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-517
Mfr. Part No.:
3VA6110-8KQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Height

198mm

Width

105mm

Standards/Approvals

UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LSIG, ETU860

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection and reliability for various applications, ensuring both electrical safety and efficiency. This device is designed for intricate load switching and circuit protection, making it an essential component for industrial settings. With an impressive breaking capacity and advanced overcurrent release functions, it provides an exceptional safeguard against overloads and faults. Engineered with the latest technology, this circuit breaker not only meets stringent performance standards but is also adaptable for specific operational requirements, promising high durability and long operational life.

Mechanical service life projected at 25 000 cycles for long lasting performance

Compact dimensions ensure easy integration into various installations

Fits seamlessly into HACR type applications for heating and air conditioning

IP40 protection class to safeguard against dust and water ingress

Adjustable delay times for tailored tripping responses based on specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy