RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$12,742.33

(exc. GST)

$14,016.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,742.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-260
Mfr. Part No.:
3VA6440-8KQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

110mm

Standards/Approvals

UL, CE

Width

184mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust line protection combining cutting edge technology with an impressive breaking capacity of 150 kA. This advanced device is designed to ensure the safety and reliability of electrical installations offering comprehensive overload protection alongside short circuit safeguards. With its versatile Etu860 release it adeptly manages various load conditions while supporting up to 400 A operational current across temperatures ensuring optimal performance even in challenging environments.

Equipped with an excellent electrical endurance for reliable long term use

Supports a variety of switch options adapting to different operational requirements

Provides clear communication capabilities which ensuring streamlined monitoring

Innovative design allows for easy retrofitting with existing systems

Exhibits a compact design for simplified installation in tight spaces

Contributes to a reduction in environmental footprint during operation

Meets diverse industry standards for approval and certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy