RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$6,338.38

(exc. GST)

$6,972.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,338.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-453
Mfr. Part No.:
3VA6110-8KQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU860, LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide advanced protection in electrical systems. With exceptional reliability and a robust construction, it adapts seamlessly to various industrial applications, ensuring safety and efficiency. Featuring a comprehensive protection function, it caters to diverse requirements, making it an ideal choice for demanding environments. Notably, the product incorporates innovative technology to monitor ground faults and overcurrent situations, enhancing operational security.

Equipped with communication functions for integrated monitoring

Designed for high mechanical service life to minimize maintenance

Protects against ground faults with innovative monitoring

Compact design facilitates easy installation in various settings

Enhances safety with detailed technical specifications for informed choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy