RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 268-563
- Mfr. Part No.:
- 3VA6110-0HM31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,011.43
(exc. GST)
$4,412.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,011.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 268-563
- Mfr. Part No.:
- 3VA6110-0HM31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 198mm | |
| Standards/Approvals | VDE, UL, UKCA, RCM, EAC, CE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 105mm | ||
Depth 86mm | ||
Height 198mm | ||
Standards/Approvals VDE, UL, UKCA, RCM, EAC, CE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker brings cutting-edge protection to your electrical systems. Packed with advanced features, it ensures reliability and performance in various applications, making it ideal for both commercial and industrial environments. With an impressive breaking capacity of 200 kA at 480 V, this product is not only robust but also meets the UL 489 standard for enhanced safety. Its versatile design incorporates overload and short-circuit protection, contributing to uninterrupted operation and peace of mind. The compact dimensions and lightweight build enable easy installation without compromising on performance, while the ability to withstand extreme ambient temperatures ensures it adapts seamlessly to challenging environments.
Suitable for diverse applications including HVAC systems
Designed with a high insulation voltage for enhanced safety
Robust construction to withstand mechanical stress and operation
Optimised for efficiency with low power loss during operation
Durable construction with a mechanical service life of up to 25000 operating cycles
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cutting Mats
- Cable Sleeving Tools
