RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$7,442.36

(exc. GST)

$8,186.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,442.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-030
Mfr. Part No.:
3VA6115-8KQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

UL 489, IEC 60947

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU860

Tripping Characteristics

Type I, Type L, Type G, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for exceptional line protection and reliability, making it an essential component for ensuring safety in demanding electrical environments. Featuring an advanced ETU860 overcurrent release, this breaker integrates LSIG protection functions to safeguard against overloads and short circuit situations. Built to handle a breaking capacity of up to 150 kA, it is ideal for heavy duty applications.

Robust overload and short circuit protection enhancing safety

Precise adjustable settings for tailored applications

Versatile mounting options suitable for multiple installation environments

Efficient thermal characteristics for optimal performance at varying temperatures

Dependable response times and monitoring functions supporting proactive maintenance

Constructed to comply with stringent international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy