Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$4,281.56

(exc. GST)

$4,709.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,281.56

*price indicative

RS Stock No.:
257-662
Mfr. Part No.:
3VA5460-0BB61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

2

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

250V dc

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

IEC 81346-2, CE, CCC, EAC, IEC 60947, RoHS, UKCA, UL, UL 489

Tripping Characteristics

Line protection, Overload Protection

Tripping Mechanism

MCS110

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust performance and reliability for modern electrical systems. Designed to handle high short-circuit currents, it combines advanced protection features with exceptional endurance. Its compact dimensions make it suitable for various applications, including heating, air conditioning, and refrigeration installations. With features like a high insulation voltage and a wide operating temperature range, this product stands out for its adaptability.

Constructed for exceptional electrical endurance across multiple voltage ratings

Designed with minimal power loss, maximising operational efficiency

Equipped with a versatile connection arrangement

Includes an optional motor drive for extended functionality

Provides an IP40 protection class suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy