Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$5,006.67

(exc. GST)

$5,507.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,006.67

*price indicative

RS Stock No.:
257-703
Mfr. Part No.:
3VA5460-1BB61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

2

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

250V dc

Standards/Approvals

UL, UKCA, RoHS, CCC, CE, EAC, IEC 60947, IEC 81346-2, UL 489

Height

248mm

Width

138mm

Depth

110mm

Tripping Mechanism

MCS110

Tripping Characteristics

Line protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for exceptional performance in various demanding applications, ensuring reliable protection against short circuits and overcurrents. Crafted to meet stringent international standards, this breaker combines robust engineering with advanced technology, ensuring high operational resilience. With a compact footprint, it easily integrates into existing electrical systems while offering a rated insulation voltage of 800 V and an operating voltage of 690 V.

Compact design facilitates seamless integration into various electrical systems

Mechanical service life rated for 20,000 operating cycles ensures long term reliability

Enhanced electrical endurance caters to diverse operational voltage needs

Built with a focus on safety and compliance with international standards

Delivers effective protection functions for a range of high demand applications

IP40 rated front protection ensures durability in diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy