Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-702
- Mfr. Part No.:
- 3VA5460-0MU31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,995.96
(exc. GST)
$6,595.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,995.96 |
*price indicative
- RS Stock No.:
- 257-702
- Mfr. Part No.:
- 3VA5460-0MU31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Depth | 110mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | AM, TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Depth 110mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism AM, TM120M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance for motor starter protection and ensures reliable operation even in demanding conditions. With a three-pole design, it caters specifically to heavy-duty applications, boasting a rated operational current of 600A and high short-circuit breaking capacities. Perfectly suitable for applications in heating, air conditioning, and refrigeration, it meets the requirements set forth by UL 489 standards. Its versatile thermal-magnetic release offers varying adjustable settings, safeguarding your operations while efficiently managing electrical loads. This model is engineered with durability in mind, featuring a mechanical service life rated at 20,000 operating cycles, ensuring longevity in even the most challenging environments.
Capable of handling extensive short circuit currents for added safety
Efficient thermal magnetic release adapts to different operational needs
Compact dimensions allow for efficient use of space in installations
IP40 protection class guarantees durability against environmental factors
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
