Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-700
- Mfr. Part No.:
- 3VA5460-0BB41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,381.64
(exc. GST)
$7,019.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,381.64 |
*price indicative
- RS Stock No.:
- 257-700
- Mfr. Part No.:
- 3VA5460-0BB41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 184mm | |
| Tripping Characteristics | Overload Protection, Line protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 184mm | ||
Tripping Characteristics Overload Protection, Line protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for reliable performance in demanding environments. This robust switch effectively manages substantial electrical loads while offering exceptional short-circuit protection. With a four-pole configuration, it is tailored to handle high current ratings, ensuring both safety and efficiency. It operates seamlessly across a range of temperatures and provides outstanding mechanical and electrical endurance, making it an ideal choice for critical applications. Whether deployed in HVAC systems or other industrial settings, its versatile design ensures compliance with internationally recognised standards, confirming its effectiveness and durability.
Designed with a mechanical service life of up to 20,000 cycles
Features a compact design for easy integration into existing setups
Constructed with IP40 protection for reliable performance in diverse conditions
Includes options for optional motor drive for operational flexibility
Backed by various approvals and certifications for peace of mind
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
