Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-623
- Mfr. Part No.:
- 3VA5460-0BB31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,883.92
(exc. GST)
$5,372.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,883.92 |
*price indicative
- RS Stock No.:
- 257-623
- Mfr. Part No.:
- 3VA5460-0BB31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Width | 138mm | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Line protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Width 138mm | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Line protection, Overload Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a top-tier solution designed for effective electrical protection and performance optimisation. This robust device offers a UL-rated frame capable of handling up to 600 amps, ensuring compliance with stringent safety standards. Its innovative design supports short-circuit and overload protection, making it well-suited for complex applications in various industries. With an insulation voltage of 800V and versatile operational capabilities across a range of temperatures, it guarantees reliable operation under extreme conditions.
Three pole configuration for adaptable installations
Maximum mechanical service life of 20,000 operating cycles
Electrical endurance rated at 4,000 cycles at 480V
Compact dimensions facilitate easy integration into existing setups
IP40 protection class ensures resilience against environmental factors
Manufacturer backed with extensive documentation and support
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
