Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-743
- Mfr. Part No.:
- 3VA5460-1BB41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,296.35
(exc. GST)
$8,025.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,296.35 |
*price indicative
- RS Stock No.:
- 257-743
- Mfr. Part No.:
- 3VA5460-1BB41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | |
| Tripping Mechanism | MCS110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | ||
Tripping Mechanism MCS110 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker epitomises reliability and advanced engineering. Designed for critical electrical distribution, this innovative circuit breaker ensures optimal operation in high-load conditions. With a robust short-circuit current rating of up to 100kA at 480V, it effectively safeguards installations against electrical faults. Its UL-rated design enhances operational safety across various applications, including heating, air conditioning, and refrigeration circuits. The product also boasts an extensive mechanical lifespan, ensuring durability in demanding environments.
Optimised for thermal stability, catering to a range of ambient temperatures
Compact design facilitates easy installation without compromising performance
IP40 protection class ensures reliability in diverse environmental conditions
Meets UL safety standards, underscoring its industrial grade performance
No requirement for undervoltage releases simplifies the setup process
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
