Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$9,310.82

(exc. GST)

$10,241.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,310.82

*price indicative

RS Stock No.:
257-594
Mfr. Part No.:
3VA5580-0MH32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

800A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

210mm

Height

328mm

Depth

120mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Tripping Mechanism

AM, TM120M

Tripping Characteristics

Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker from the SENTRON series is designed to deliver unmatched reliability and performance for various industrial applications. This robust circuit breaker not only ensures superior short-circuit and overload protection but also offers flexibility with adjustable response settings. Engineered to support high-performance motors and demanding electrical systems, it features an exceptionally high short-circuit current rating, making it the ideal choice for critical installations. The thoughtfully designed unit includes easy front connections for main current circuits, ensuring a hassle-free installation process. Its compact dimensions do not compromise on durability, enabling secure operation even in harsh environmental conditions.

Built to operate effectively in extreme ambient temperatures

Offers enhanced mechanical service life with 10,000 operating cycles

Configured to be upgradeable for future enhancements

Designed with minimal power loss ensuring energy efficiency

Constructed to meet stringent IP40 protection standards for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy