Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,915.36

(exc. GST)

$10,906.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,915.36

*price indicative

RS Stock No.:
257-482
Mfr. Part No.:
3VA5580-0BB66-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

2

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Circular Conductor

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

210mm

Depth

120mm

Height

328mm

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

MCS110

COO (Country of Origin):
MX
The Siemens Molded Case Switch is engineered for maximum short-circuit protection, making it an essential component for any robust electrical system. With a high short-circuit current rating of 65kA at 480V, it excels in performance while ensuring operational safety. Designed for a 2-pole configuration and a rated current of 800A, it blends advanced technology with practical reliability. Applications include heating, air conditioning, and refrigeration circuit protection, adhering to stringent UL standards. Its compact design height of 328mm and depth of 120mmfacilitates easy integration into existing installations.

Mechanical service life rated for 10,000 operating cycles

Maximum operating voltage up to 800V ensures compatibility with various systems

Electrical endurance guarantees long lasting performance under load

Protection class IP40 allows operation in a range of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy