Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-634
- Mfr. Part No.:
- 3VA5560-0MH32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,983.96
(exc. GST)
$7,682.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,983.96 |
*price indicative
- RS Stock No.:
- 257-634
- Mfr. Part No.:
- 3VA5560-0MH32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Tripping Mechanism | TM120M, AM | |
| Tripping Characteristics | Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Tripping Mechanism TM120M, AM | ||
Tripping Characteristics Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines advanced technology with robust design to deliver exceptional performance for a wide range of applications. It is engineered to provide reliable circuit protection and manage electrical distribution while ensuring safety and efficiency. With a high breaking capacity and intelligent protection features, this circuit breaker is ideal for demanding environments. Users will appreciate its efficiency under short-circuit conditions, and the device is designed with user-friendly connection options and compact dimensions, facilitating ease of installation and integration within existing systems. This circuit breaker exemplifies Siemen's commitment to quality and reliability, making it an essential component for modern electrical systems.
Suitable for a wide range of applications across industries
Efficient thermal management reduces power losses
Compact dimensions optimise space within electrical panels
Designed to operate reliably in extreme temperature conditions
Minimal maintenance required to ensure continuous operation
Includes advanced protection functions for improved circuit management
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
