Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,292.13

(exc. GST)

$10,221.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,292.13

*price indicative

RS Stock No.:
257-481
Mfr. Part No.:
3VA5580-0BB32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Depth

120mm

Standards/Approvals

EAC, CCC, CE, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

210mm

Height

328mm

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

MCS110

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to deliver reliable and robust performance in demanding electrical environments. Designed for optimal safety and efficiency, it features a short-circuit current rating of 65kA at 480V and operates seamlessly across a range of voltages up to 800V. With its sturdy construction and exceptional mechanical life of around 10,000 cycles, it promises durability and dependable operation. Ideal for HVAC applications as well as general electrical distribution, this switch offers effective overload protection and enhanced self-protection features, ensuring your systems remain safe and operational under various conditions.

Designed with an IP40 protection class for reliability in various environments

Enables straightforward front connection for easy installation

Maximises operational efficiency with minimal power loss in active cycles

Includes adjustable parameters for tailored performance to specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy