Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-519
- Mfr. Part No.:
- 3VA5580-0MH36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,557.73
(exc. GST)
$11,613.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,557.73 |
*price indicative
- RS Stock No.:
- 257-519
- Mfr. Part No.:
- 3VA5580-0MH36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Starter Protection | |
| Tripping Mechanism | AM, TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Starter Protection | ||
Tripping Mechanism AM, TM120M | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance in demanding applications, offering robust protection for electrical systems. Designed to handle a maximum short-circuit current rating of 65 kA at 480 V, it provides reliable operation while ensuring safety and efficiency. The comprehensive features include a three-pole design tailored for motor starter protection, meeting the rigorous standards required in various industries. Its capability to endure high operational demands, including a mechanical service life of up to 10,000 operating cycles, reflects a commitment to resilience. This circuit breaker not only promises exceptional insulation voltage ratings but also enhances convenience with various available accessories.
Wide temperature tolerance supports operation in extreme environments
Robust electrical endurance ensuring longevity in various operating conditions
Dual rated for high and low voltage applications, enhancing versatility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
