Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$12,296.61

(exc. GST)

$13,526.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,296.61

*price indicative

RS Stock No.:
257-432
Mfr. Part No.:
3VA5330-7EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

300A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Width

184mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for high performance applications. Engineered to provide superior protection and reliability, this circuit breaker features a robust design that can withstand various environmental conditions. With a rated operational current of up to 300 A and comprehensive overload protection capabilities, it ensures optimal safety in electrical systems.

Lightweight design simplifies installation and reduces strain on structures

IP40 protection class provides reliable performance in varied ambient conditions

Adjustable trip settings allow for tailored protection according to specific application needs

Notable communication capabilities facilitate seamless integration into monitoring systems

Designed for easy integration with optional accessories to expand functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy