Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$7,356.82

(exc. GST)

$8,092.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,356.82

*price indicative

RS Stock No.:
256-557
Mfr. Part No.:
3VA5330-6EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

300A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Width

138mm

Depth

110mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a robust solution designed for effective line protection in various applications. Crafting a combination of reliability and cutting edge technology, this breaker ensures dependable operation even under demanding conditions. With a breaking capacity of up to 65 kA at 480V, it is engineered to handle short circuits while providing essential overload protection.

Designed for easy integration into existing systems

Built to withstand rigorous electrical endurance for prolonged lifespan

Provides clear indicators for operational status

Delivers precise overload protection tailored to specific needs

Constructed with environmentally friendly materials

Facilitates reduced maintenance costs with its durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy