Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,905.19

(exc. GST)

$5,395.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,905.19

*price indicative

RS Stock No.:
256-615
Mfr. Part No.:
3VA5330-5EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

300A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

UKCA, UL, RCM, EAC, CE, ABS

Width

138mm

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is an advanced molded case circuit breaker designed to deliver superior protection in demanding electrical environments. Combining robust construction with innovative technology it ensures reliable operation across a range of conditions. This particular model features a reputable breaking capacity making it ideal for applications requiring stringent safety standards and efficiency. The integration of extensive functionality ensures that it can handle heavy electrical loads seamlessly while its compact design facilitates easy installation and maintenance.

Operates at various temperatures which ensuring functionality even in extreme conditions

Includes options for upgrading and retrofitting accommodating future needs

Weight of 4820 g ensures a robust build capable of handling demanding applications

Offers a mechanical service life of 20000 operating cycles for longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy