Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,605.94

(exc. GST)

$10,566.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,605.94

*price indicative

RS Stock No.:
257-263
Mfr. Part No.:
3VA5330-6GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

300A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Width

184mm

Depth

110mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is specifically designed for rigorous applications offering exceptional protection for electrical circuits. With its robust construction it accommodates a wide range of environments ensuring reliable performance under various operating conditions. The circuit breaker ensures safety and efficiency with advanced features tailored for intensive industrial usage. Thus it stands out not only for its capacity to handle high loads but also for its flexibility in installation making it an ideal choice for modern electrical systems that demand durability and reliability.

Delivers superior electrical endurance across multiple voltage ratings

Constructed to operate in a wide temperature range enhancing its suitability for diverse environments

Includes an adjustable response value setting for tailored performance against overloads

High switching capacity class guarantees reliable performance in critical applications

Safety features including short circuit and overload protection to safeguard connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy