Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$13,648.94

(exc. GST)

$15,013.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,648.94

*price indicative

RS Stock No.:
257-404
Mfr. Part No.:
3VA5340-7GF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Standards/Approvals

UKCA, RMRS, UL, VDE, RCM, EAC, CE, CCC, ABS

Height

248mm

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers reliable protection for electrical circuits with its robust breaking capacity and advanced features. Designed for high performance applications, this device ensures optimal safety and efficiency, reflecting Siemens' commitment to quality. With a breaking capacity class of C, it efficiently handles short circuit conditions. It is engineered to accommodate various operational voltage levels while maintaining exceptional durability and longevity, making it an ideal choice for both commercial and industrial settings.

Innovative design supports effective overload protection

Lightweight construction promotes easy handling and installation

Sustainable design reduces energy loss during operation

Comprehensive environmental protection rating for diverse applications

Adjustable settings for tailored protection as per operational needs

Well documented service support enhances user confidence

Constructed with high quality materials for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy