Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$10,018.49

(exc. GST)

$11,020.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,018.49

*price indicative

RS Stock No.:
257-421
Mfr. Part No.:
3VA5325-7GF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

250A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Width

184mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker epitomises advanced protection and reliability in electrical circuits. Engineered for comprehensive safety, it offers robust breaking capacity, ensuring it meets stringent standards for various applications. With its UL certification, it guarantees superior performance in critical environments. Designed for four pole operation, this device seamlessly integrates into system protection configurations, catering to diverse commercial and industrial requirements.

Optimum performance maintained in a wide ambient temperature range

Robust communication function for enhanced monitoring

Constructed with an IP40 protection class for reliable environmental resilience

User focused design with easy adjustable settings for specific trip characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy