Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-226
- Mfr. Part No.:
- 3VA5340-1BB61-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,193.18
(exc. GST)
$5,712.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,193.18 |
*price indicative
- RS Stock No.:
- 257-226
- Mfr. Part No.:
- 3VA5340-1BB61-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker redefines reliability and performance with its robust design and superior features. Engineered to ensure unparalleled protection it effectively manages short circuits and overloads while maintaining operational efficiency. This switch distinguished by its 2 pole configuration and a specified maximum short circuit current rating of 100kA at 480 V is suitable for various applications making it an essential choice for both industrial and commercial settings.
Designed for heavy duty performance in industrial applications
Offers enhanced protection against short circuits and overload situations
Maintains exceptional electrical endurance across varying voltage ratings
Constructed to support a mechanical service life of 20000 operating cycles
Provides IP40 protection class which ensuring operational robustness
Multi functional design with compatibility for various auxiliary connections
Facilitates effective operational management with its adjustable parameters
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
