Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-513
- Mfr. Part No.:
- 3VA5340-7GF41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,332.37
(exc. GST)
$15,765.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,332.37 |
*price indicative
- RS Stock No.:
- 256-513
- Mfr. Part No.:
- 3VA5340-7GF41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | UKCA, ABS, CE, EAC, RCM, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals UKCA, ABS, CE, EAC, RCM, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker redefines reliability and safety in electrical systems. Designed for versatile applications this 4 pole device offers exceptional breaking capacity with a class C rating of 100 kA at 480 V. Users benefit from advanced overload protection accommodating operational currents in a wide temperature range while safeguarding against short circuits. Engineered with robust thermal attributes it meets industry standards for performance and durability. The innovative design ensures that not only is it effective in delivering consistent protection but it also simplifies installation and maintenance tasks making it a dependable choice for a variety of environments.
Delivers robust insulation and operating voltage ratings to meet diverse installation needs
Lightweight design promotes ease of handling and installation in a variety of applications
Ready for integration into existing networks enhancing energy distribution systems seamlessly
Protection class IP40 ensures solid resistance against dust and moisture ingress
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
