Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-351
- Mfr. Part No.:
- 3VA5445-7GF41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,413.64
(exc. GST)
$10,355.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,413.64 |
*price indicative
- RS Stock No.:
- 257-351
- Mfr. Part No.:
- 3VA5445-7GF41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for optimal performance in diverse applications showcasing a robust Molded case circuit breaker ideal for safeguarding electrical circuits against overloads and short circuits. This precision engineered device is recognized for its superior breaking capacity and versatility accommodating a variety of operating voltages while ensuring reliable line protection. With its comprehensive thermal and magnetic protection functions this circuit breaker is well suited for both commercial and industrial environments providing peace of mind and operational excellence.
Equipped with four poles to provide comprehensive protection
Designed for high electrical endurance which ensuring sustained reliability in demanding conditions
Facilitates easy installation with well designed connectors for smooth integration
Incorporates adjustable response values for tailored protection settings
Offers optional motor drive for enhanced functionality and control
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
