Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,737.12

(exc. GST)

$9,610.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,737.12

*price indicative

RS Stock No.:
257-396
Mfr. Part No.:
3VA5340-6EC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Width

184mm

Standards/Approvals

VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust protection in demanding electrical environments. This device combines advanced technology with a user friendly interface ensuring reliable operation under varying conditions. With features tailored for high performance it excels in safeguarding circuits against overloads and short circuits thereby enhancing system integrity.

Designed to operate efficiently within a wide temperature range

Features user friendly adjustability for tailored current settings

Ensures reliable thermal and magnetic protection against overload

Constructed to withstand harsh environmental conditions for long lasting performance

Supports connection flexibility with various electrical configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy