Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,605.94

(exc. GST)

$10,566.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,605.94

*price indicative

RS Stock No.:
257-294
Mfr. Part No.:
3VA5340-6EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Height

248mm

Width

184mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents an exceptional solution for comprehensive circuit protection in various applications. Designed to safeguard electrical circuits with a robust breaking capacity of 65 kA at 480 V this device ensures reliability and efficiency in demanding environments. Featuring a 4 pole configuration it is particularly well suited for line protection in industrial setups.

Optimized for overload and short circuit safety with advanced trip mechanisms

Constructed for an extended mechanical life providing lasting performance

Complies with stringent UL 489 standards for enhanced safety assurance

Supports significant operational currents at higher temperatures for versatility

Offers adjustable response settings for tailored protection capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy