Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,124.51

(exc. GST)

$6,736.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,124.51

*price indicative

RS Stock No.:
257-327
Mfr. Part No.:
3VA5340-5EC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS

Width

184mm

Height

248mm

Depth

110mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional protection for a variety of electrical systems. With its robust construction and advanced features it ensures reliable operation even in demanding environments. Its superior breaking capacity ensures optimal performance under short circuit conditions offering peace of mind for users. Thanks to its versatility this device caters perfectly to a range of applications ensuring compliance with international standards while delivering unparalleled safety.

Offers a mechanical service life of up to 20000 operations

Maintains electrical endurance across multiple voltage ratings

Provides upgradable options to enhance protection capabilities

Includes robust thermal management features for efficient operation

Supports a wide ambient temperature range for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy